Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)

RS Stock No.: 539-227Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical documents

Specifications

Brand

RS Pro

Material Properties

Conductive

Height

64mm

Length

267mm

Width

216mm

Conductive

Yes

Anti-Static

No

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistivity Range

10.6Ω

Surface Resistivity Range

10.6Ω

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)

P.O.A.

Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material Properties

Conductive

Height

64mm

Length

267mm

Width

216mm

Conductive

Yes

Anti-Static

No

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistivity Range

10.6Ω

Surface Resistivity Range

10.6Ω

Country of Origin

United Kingdom

You may be interested in