Conductive ESD Box 40mm (L) 40mm (W) 13.5mm (H)

RS Stock No.: 550-864Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical documents

Specifications

Brand

RS Pro

Material Properties

Conductive

Height

13.5mm

Length

40mm

Width

40mm

Surface Resistivity Range

10.6Ω

For Use With

ICs and Small Components

Country of Origin

United Kingdom

You may be interested in

P.O.A.

Conductive ESD Box 40mm (L) 40mm (W) 13.5mm (H)

P.O.A.

Conductive ESD Box 40mm (L) 40mm (W) 13.5mm (H)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material Properties

Conductive

Height

13.5mm

Length

40mm

Width

40mm

Surface Resistivity Range

10.6Ω

For Use With

ICs and Small Components

Country of Origin

United Kingdom

You may be interested in