Conductive ESD Box 89mm (L) 64mm (W) 16mm (H)

Technical documents
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
16mm
Length
89mm
Width
64mm
Surface Resistivity Range
10.6Ω
For Use With
ICs and Small Components
Country of Origin
United Kingdom
Product details
Small IC Storage Boxes
Conductive IC storage boxes, designed to store IC's and other small components
Ideal for use in the field in stores and for transit
Fitted with 6mm high dense foam in the base
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial Properties
Conductive
Height
16mm
Length
89mm
Width
64mm
Surface Resistivity Range
10.6Ω
For Use With
ICs and Small Components
Country of Origin
United Kingdom
Product details
Small IC Storage Boxes
Conductive IC storage boxes, designed to store IC's and other small components
Ideal for use in the field in stores and for transit
Fitted with 6mm high dense foam in the base
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance