Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)

RS Stock No.: 550-325Brand: RS PRODistrelec Article No.: 30418802
brand-logo
View all in Anti Static Storage Boxes

Technical documents

Specifications

Brand

RS Pro

Material Properties

Conductive

Material

Plastic

Height

75mm

Length

165mm

Width

100mm

For Use With

Cabinets, Shelving, Topstore Louvered Panels

Country of Origin

United Kingdom

Product details

Conductive Storage Bins

Available in sizes 1 to 6, the RS conductive bin range gives you a flexible solution to your storage needs. The bins are specially designed and manufactured using antistatic, carbon conductive particles/fibres. This process makes a low charging (antistatic) container which is less likely to damage your static sensitive parts.

Features and Benefits

• Designed for storage of small parts within the EPA
• Can be stacked or for increased flexibility
• Space saving
• Easily fitted to louvered panel or free standing on a grounded surface
• Complete with index cards
• Hygienic, clean, smooth inside faces guard against build-up of grease and debris

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)

P.O.A.

Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)

P.O.A.

Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.
You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material Properties

Conductive

Material

Plastic

Height

75mm

Length

165mm

Width

100mm

For Use With

Cabinets, Shelving, Topstore Louvered Panels

Country of Origin

United Kingdom

Product details

Conductive Storage Bins

Available in sizes 1 to 6, the RS conductive bin range gives you a flexible solution to your storage needs. The bins are specially designed and manufactured using antistatic, carbon conductive particles/fibres. This process makes a low charging (antistatic) container which is less likely to damage your static sensitive parts.

Features and Benefits

• Designed for storage of small parts within the EPA
• Can be stacked or for increased flexibility
• Space saving
• Easily fitted to louvered panel or free standing on a grounded surface
• Complete with index cards
• Hygienic, clean, smooth inside faces guard against build-up of grease and debris

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (ex VAT)