Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO AC/DC Adapter

RS Stock No.: 417-893Brand: RS PROManufacturers Part No.: EA1020A2(E03)
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Efficiency

68%

MTBF

30000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Line Regulation Range

±1%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Efficiency

68%

MTBF

30000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Line Regulation Range

±1%

You may be interested in