Technical documents
Specifications
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
2.4A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Cable Length
1.2m
Standards Met
ErP Compliant
Efficiency
86%
MTBF
100000h
Width
49.5mm
Depth
34.8mm
Minimum Temperature
0°C
Length
64mm
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
2.4A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Cable Length
1.2m
Standards Met
ErP Compliant
Efficiency
86%
MTBF
100000h
Width
49.5mm
Depth
34.8mm
Minimum Temperature
0°C
Length
64mm
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Country of Origin
Taiwan, Province Of China