Fire Extinguisher Cover, Red

RS Stock No.: 523-073Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Fire Extinguisher Cover

Colour

Red

Country of Origin

United Kingdom

Product details

Extinguisher Cover

Manufactured from reinforced PVC for strength and durability
Viewing window to identify extinguisher type
Extinguisher size up to 9kg/9 litre max.
Weight of cover: 0.25kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fire Extinguisher Cover, Red

P.O.A.

Fire Extinguisher Cover, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Fire Extinguisher Cover

Colour

Red

Country of Origin

United Kingdom

Product details

Extinguisher Cover

Manufactured from reinforced PVC for strength and durability
Viewing window to identify extinguisher type
Extinguisher size up to 9kg/9 litre max.
Weight of cover: 0.25kg

You may be interested in