Technical documents
Specifications
Brand
RS ProNumber of Sockets
5
Socket Type
Type E - French
Mains Plug Type
Type E - French
Cord Length
1.5m
Switchable
Yes
Voltage Rating
230 V ac
Colour
White
Corded
Yes
Power Indicator
No
Wired
Yes
Country of Origin
China
Product details
Power Distribution
Stock information temporarily unavailable.
P.O.A.
RS PRO Type E - French 5 Gang Extension socket, 1.5m Cable, 230 V ac
1
P.O.A.
RS PRO Type E - French 5 Gang Extension socket, 1.5m Cable, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Sockets
5
Socket Type
Type E - French
Mains Plug Type
Type E - French
Cord Length
1.5m
Switchable
Yes
Voltage Rating
230 V ac
Colour
White
Corded
Yes
Power Indicator
No
Wired
Yes
Country of Origin
China
Product details