RS PRO Female Solder D-sub Connector Contact, Gold over Nickel Coaxial

RS Stock No.: 485-170Brand: RS PROManufacturers Part No.: FMX006S102
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Coaxial

Current Rating

2A

Length

23mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Female Solder D-sub Connector Contact, Gold over Nickel Coaxial

P.O.A.

RS PRO Female Solder D-sub Connector Contact, Gold over Nickel Coaxial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Coaxial

Current Rating

2A

Length

23mm