RS PRO Yellow Powdered Vinyl Disposable Gloves, Size XL, 100 per Pack

RS Stock No.: 245-8933Brand: RS PROManufacturers Part No.: G0122
brand-logo
View all in Disposable Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

XL

Glove Material

Vinyl

Colour

Yellow

Glove Type

Disposable Powdered Glove

European Safety Standard

EN1186

Powdered

Powdered

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Powdered Vinyl Disposable Gloves, Size XL, 100 per Pack

P.O.A.

RS PRO Yellow Powdered Vinyl Disposable Gloves, Size XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Glove Size

XL

Glove Material

Vinyl

Colour

Yellow

Glove Type

Disposable Powdered Glove

European Safety Standard

EN1186

Powdered

Powdered

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

China