Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack

RS Stock No.: 245-9001Brand: RS PROManufacturers Part No.: G1343
brand-logo
View all in Disposable Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

L

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1, EN374-5, EN374-4

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack

P.O.A.

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size L, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Glove Size

L

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1, EN374-5, EN374-4

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Malaysia

You may be interested in