RS PRO 35mm I.D Spherical Metric Roller Bearing, 55mm O.D

RS Stock No.: 146-9316Brand: RS PROManufacturers Part No.: GE35ES
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

35mm

Outside Diameter

55mm

Roller Bearing Type

Spherical

Race Width

25mm

Bore Type

Parallel

Material

Steel

Static Load Rating

400kN

Number of Rows

1

Dynamic Load Rating

80kN

End Type

Open

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 35mm I.D Spherical Metric Roller Bearing, 55mm O.D

P.O.A.

RS PRO 35mm I.D Spherical Metric Roller Bearing, 55mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

35mm

Outside Diameter

55mm

Roller Bearing Type

Spherical

Race Width

25mm

Bore Type

Parallel

Material

Steel

Static Load Rating

400kN

Number of Rows

1

Dynamic Load Rating

80kN

End Type

Open

Country of Origin

China