Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BS88 415V industrial HRC A2 fuse,25A

RS Stock No.: 216-5187Brand: RS PROManufacturers Part No.: GTIA25
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

RS Pro

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
RS PRO 25A British Standard Fuse, A2, 550V ac, 73mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BS88 415V industrial HRC A2 fuse,25A

P.O.A.

BS88 415V industrial HRC A2 fuse,25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 25A British Standard Fuse, A2, 550V ac, 73mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
RS PRO 25A British Standard Fuse, A2, 550V ac, 73mm
P.O.A.Each (In a Pack of 5) (ex VAT)