Hand Held Wired Microphone RS PRO, Unidirectional 500Ω

Technical documents
Specifications
Brand
RS ProType
Dynamic
Directionality/Polar Pattern
Unidirectional
Frequency Response
70 Hz → 14 kHz
Impedance
500Ω
Sensitivity
-75dB
Connector
XLR
On/Off Switch
Yes
Length
171.5mm
Head Diameter
42mm
Maximum Frequency Response
14 kHz
Minimum Frequency Response
70 Hz
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Dynamic
Directionality/Polar Pattern
Unidirectional
Frequency Response
70 Hz → 14 kHz
Impedance
500Ω
Sensitivity
-75dB
Connector
XLR
On/Off Switch
Yes
Length
171.5mm
Head Diameter
42mm
Maximum Frequency Response
14 kHz
Minimum Frequency Response
70 Hz
Country of Origin
Taiwan, Province Of China