Heatsink, 24°C/W, 25.4 x 20.3 x 6.81mm, Clip

RS Stock No.: 263-245Brand: RS PRO
brand-logo
View all in Heatsinks

Technical documents

Specifications

Brand

RS Pro

Length

25.4mm

Width

20.3mm

Height

6.81mm

Dimensions

25.4 x 20.3 x 6.81mm

Thermal Resistance

24°C/W

Mounting

Clip

Package Type

TO-220

Country of Origin

Taiwan, Province Of China

Product details

T0220 Clip-On, 24°C/W

A clip-on heatsink designed for rapid attachment to TO220 style packages hence no fixing hardware is required

Stock information temporarily unavailable.

P.O.A.

Heatsink, 24°C/W, 25.4 x 20.3 x 6.81mm, Clip

P.O.A.

Heatsink, 24°C/W, 25.4 x 20.3 x 6.81mm, Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

25.4mm

Width

20.3mm

Height

6.81mm

Dimensions

25.4 x 20.3 x 6.81mm

Thermal Resistance

24°C/W

Mounting

Clip

Package Type

TO-220

Country of Origin

Taiwan, Province Of China

Product details

T0220 Clip-On, 24°C/W

A clip-on heatsink designed for rapid attachment to TO220 style packages hence no fixing hardware is required