Technical documents
Specifications
Brand
RS ProOutput Voltage
54V
Maximum Output Power
321.3W
Output Current
5.95A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
You may be interested in
MEAN WELL LED Driver, 30V Output, 321W Output, 10.7A Output, Constant Voltage DimmableBrand: MEAN WELL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO, 54V Output, 321.3W Output, 5.95A Output, Constant Voltage
1
P.O.A.
RS PRO, 54V Output, 321.3W Output, 5.95A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL LED Driver, 30V Output, 321W Output, 10.7A Output, Constant Voltage DimmableBrand: MEAN WELL
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProOutput Voltage
54V
Maximum Output Power
321.3W
Output Current
5.95A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
You may be interested in
MEAN WELL LED Driver, 30V Output, 321W Output, 10.7A Output, Constant Voltage DimmableBrand: MEAN WELL
P.O.A.Each (ex VAT)