IP44 3P+E straight free socket 16A 400V

RS Stock No.: 665-5057Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

RS Pro

Current Rating

16A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP44

Colour

Red

Interlocked Socket

Yes

Height

57mm

Width

57mm

Depth

155mm

Dimensions W x H x D

57 x 57 x 155mm

Minimum Box Depth

155mm

Product details

Free Sockets - Straight

These Scame Free Sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Cable gland design provides external clamping
IP44 rating
Halogen free

Stock information temporarily unavailable.

P.O.A.

IP44 3P+E straight free socket 16A 400V

P.O.A.

IP44 3P+E straight free socket 16A 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Current Rating

16A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP44

Colour

Red

Interlocked Socket

Yes

Height

57mm

Width

57mm

Depth

155mm

Dimensions W x H x D

57 x 57 x 155mm

Minimum Box Depth

155mm

Product details

Free Sockets - Straight

These Scame Free Sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Cable gland design provides external clamping
IP44 rating
Halogen free