Technical documents
Specifications
Brand
RS ProOutput Power Continuous
2kW
Maximum Output Power
2.2kW
Output Voltage
110 V, 220 V, 230 V, 240 V
Fuel Tank Capacity
15L
Noise Level
68dB(A)
Weight
45kg
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 2kW Generator, 110 V, 220 V, 230 V, 240 V Output, 45kg
1
P.O.A.
RS PRO 2kW Generator, 110 V, 220 V, 230 V, 240 V Output, 45kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Power Continuous
2kW
Maximum Output Power
2.2kW
Output Voltage
110 V, 220 V, 230 V, 240 V
Fuel Tank Capacity
15L
Noise Level
68dB(A)
Weight
45kg
Country of Origin
China