RS PRO White Polyamide Good Dexterity Work Gloves, Size 8, Medium, Polyurethane Coating

RS Stock No.: 276-1003Brand: RS PROManufacturers Part No.: LN610-08
View all in Work Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

8, Medium

Primary Glove Application

Good Dexterity

Glove Material

Polyamide

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3131X

EN388 (2016)

3131X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO White Polyamide Good Dexterity Work Gloves, Size 8, Medium, Polyurethane Coating

P.O.A.

Each (ex VAT)

RS PRO White Polyamide Good Dexterity Work Gloves, Size 8, Medium, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Glove Size

8, Medium

Primary Glove Application

Good Dexterity

Glove Material

Polyamide

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

3131X

EN388 (2016)

3131X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China