RS PRO White Nylon Good Dexterity Work Gloves, Size 9, Large, Nitrile Coating

RS Stock No.: 276-1018Brand: RS PROManufacturers Part No.: LN631-09
View all in Work Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

9, Large

Primary Glove Application

Good Dexterity

Glove Material

Nylon

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Nitrile

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

3121A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO White Nylon Good Dexterity Work Gloves, Size 9, Large, Nitrile Coating

P.O.A.

Each (ex VAT)

RS PRO White Nylon Good Dexterity Work Gloves, Size 9, Large, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Glove Size

9, Large

Primary Glove Application

Good Dexterity

Glove Material

Nylon

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Nitrile

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

3121A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China