Mild Steel Rectangular Bar, 1m x 20mm x 10mm
RS Stock No.: 770-541Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForm
Rectangular Bar
Material
Mild Steel
Length
1m
Rod Diameter
10mm
Width
20mm
Material Grade
080A15
Tensile Strength
≥430-750MPa
Hardness
110 HB
Suitability
Gears, Spindles, Bushes, Rollers and Cams
Density
7.85g/cm³
Thermal Conductivity
44.0-52.0W/mK
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Mild Steel Rectangular Bar, 1m x 20mm x 10mm
1
P.O.A.
Mild Steel Rectangular Bar, 1m x 20mm x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Rectangular Bar
Material
Mild Steel
Length
1m
Rod Diameter
10mm
Width
20mm
Material Grade
080A15
Tensile Strength
≥430-750MPa
Hardness
110 HB
Suitability
Gears, Spindles, Bushes, Rollers and Cams
Density
7.85g/cm³
Thermal Conductivity
44.0-52.0W/mK
Country of Origin
United Kingdom