Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mild Steel Rectangular Bar, 1m x 50mm x 20mm

RS Stock No.: 770-614Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Mild Steel

Length

1m

Rod Diameter

20mm

Width

50mm

Material Grade

080A15

Tensile Strength

≥430-750MPa

Hardness

110 HB

Thermal Conductivity

44.0-52.0W/mK

Suitability

Gears, Spindles, Bushes, Rollers and Cams

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mild Steel Rectangular Bar, 1m x 50mm x 20mm

P.O.A.

Mild Steel Rectangular Bar, 1m x 50mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Mild Steel

Length

1m

Rod Diameter

20mm

Width

50mm

Material Grade

080A15

Tensile Strength

≥430-750MPa

Hardness

110 HB

Thermal Conductivity

44.0-52.0W/mK

Suitability

Gears, Spindles, Bushes, Rollers and Cams

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in