Technical documents
Specifications
Brand
RS ProWasher Type
Sealing
Outside Diameter
8.0 mm, 19.0mm
Material
Neoprene
Finish
Plain
Distrelec Product Id
30404681
Country of Origin
United Kingdom
Product details
RS PRO Desoldering Tool Accessories
A range of accessories for use with the RS PRO desoldering tools.
Stock information temporarily unavailable.
P.O.A.
Neoprene Sealing Washers
10
P.O.A.
Neoprene Sealing Washers
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWasher Type
Sealing
Outside Diameter
8.0 mm, 19.0mm
Material
Neoprene
Finish
Plain
Distrelec Product Id
30404681
Country of Origin
United Kingdom
Product details
RS PRO Desoldering Tool Accessories
A range of accessories for use with the RS PRO desoldering tools.