Nickel Plated Brass Plain Form A Washers, M6, DIN 125A
RS Stock No.: 483-0669Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Plain Form A
Inside Diameter
6.40mm
Outside Diameter
12.0mm
Material
Brass
Standards Met
DIN 125A
Finish
Nickel Plated
Thickness
1.60mm
Country of Origin
Taiwan, Province Of China
Product details
Nickel Plated Brass - Metric
DIN 125-1A
Stock information temporarily unavailable.
P.O.A.
Nickel Plated Brass Plain Form A Washers, M6, DIN 125A
1
P.O.A.
Nickel Plated Brass Plain Form A Washers, M6, DIN 125A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Plain Form A
Inside Diameter
6.40mm
Outside Diameter
12.0mm
Material
Brass
Standards Met
DIN 125A
Finish
Nickel Plated
Thickness
1.60mm
Country of Origin
Taiwan, Province Of China
Product details
Nickel Plated Brass - Metric
DIN 125-1A