Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Yoke Track Roller Cam Follower 17mm ID, 17mm OD

RS Stock No.: 234-6958Brand: RS PROManufacturers Part No.: NURT17R
brand-logo
View all in Cam Followers

Technical documents

Specifications

Brand

RS Pro

Roller Diameter

17mm

Type

Yoke Track Roller

Bore Size

17mm

Static Load Rating

30900N

Dynamic Load Rating

25200N

Stock information temporarily unavailable.

P.O.A.

Yoke Track Roller Cam Follower 17mm ID, 17mm OD

P.O.A.

Yoke Track Roller Cam Follower 17mm ID, 17mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Roller Diameter

17mm

Type

Yoke Track Roller

Bore Size

17mm

Static Load Rating

30900N

Dynamic Load Rating

25200N