Nylon locking beaded cable tie,140mm

RS Stock No.: 227-1995Brand: RS PRO
View all in Cable Ties

Technical documents

Specifications

Brand

RS Pro

Length

150mm

Width

2 mm

Colour

Natural

Material

Nylon 66

Type

Releasable

Quantity

1000

Tensile Strength

78.4N

Maximum Bundle Diameter

35.6mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nylon locking beaded cable tie,140mm

P.O.A.

Nylon locking beaded cable tie,140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

150mm

Width

2 mm

Colour

Natural

Material

Nylon 66

Type

Releasable

Quantity

1000

Tensile Strength

78.4N

Maximum Bundle Diameter

35.6mm

You may be interested in