RS PRO Blue Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length

RS Stock No.: 246-0951Brand: RS PROManufacturers Part No.: O0091
brand-logo
View all in Arm Protectors

Technical documents

Specifications

Brand

RS Pro

Material

Polythene

Material Properties

Food Safe

Reusable/Disposable

Disposable

Length

400mm

Colour

Blue

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Liquid Splash Protection

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Blue Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Blue Disposable Polythene Arm Protector for Liquid Splash Protection Use, 400mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Polythene

Material Properties

Food Safe

Reusable/Disposable

Disposable

Length

400mm

Colour

Blue

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Liquid Splash Protection

Country of Origin

China