RS PRO Hall Effect Sensor, 25 V dc

RS Stock No.: 231-7265Brand: RS PROManufacturers Part No.: OHB900
View all in Hall Effect Sensors

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

25 V dc

Terminal Type

PCB

Switching Current

25 mA

Switching Frequency

DC → 200 kHz

Length

25.91mm

Width

10.8mm

Depth

6.35mm

Maximum Operating Temperature

+150°C

Dimensions

25.91 x 10.8 x 6.35 mm

Housing Material

Plastic

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Hall Effect Sensor, 25 V dc

P.O.A.

RS PRO Hall Effect Sensor, 25 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

25 V dc

Terminal Type

PCB

Switching Current

25 mA

Switching Frequency

DC → 200 kHz

Length

25.91mm

Width

10.8mm

Depth

6.35mm

Maximum Operating Temperature

+150°C

Dimensions

25.91 x 10.8 x 6.35 mm

Housing Material

Plastic

Minimum Operating Temperature

-40°C

You may be interested in