Plain Stainless Steel Hex Socket Set M3 x 3mm Grub Screw

RS Stock No.: 137-714Brand: RS PRO
brand-logo
View all in Grub Screws

Technical documents

Specifications

Brand

RS Pro

Length

3mm

Thread Size

M3

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 916

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Drive Type

Hex

Imperial or Metric

Metric

Drive Type

Hex Socket

Stock information temporarily unavailable.

P.O.A.

Plain Stainless Steel Hex Socket Set M3 x 3mm Grub Screw

P.O.A.

Plain Stainless Steel Hex Socket Set M3 x 3mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

3mm

Thread Size

M3

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 916

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Drive Type

Hex

Imperial or Metric

Metric

Drive Type

Hex Socket