Plain Stainless Steel Hex Socket Set M5 x 8mm Grub Screw
RS Stock No.: 137-786Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
8mm
Thread Size
M5
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Stock information temporarily unavailable.
P.O.A.
Plain Stainless Steel Hex Socket Set M5 x 8mm Grub Screw
1
P.O.A.
Plain Stainless Steel Hex Socket Set M5 x 8mm Grub Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
8mm
Thread Size
M5
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket