Plain Stainless Steel Hex Socket Set M8 x 16mm Grub Screw
RS Stock No.: 137-871Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
16mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw Type
Grub Screw
Standards Met
DIN 916
Head Shape
Hex Socket Set
Drive Type
Hex
Drive Type
Hex Socket
Imperial or Metric
Metric
Stock information temporarily unavailable.
P.O.A.
Plain Stainless Steel Hex Socket Set M8 x 16mm Grub Screw
1
P.O.A.
Plain Stainless Steel Hex Socket Set M8 x 16mm Grub Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
16mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw Type
Grub Screw
Standards Met
DIN 916
Head Shape
Hex Socket Set
Drive Type
Hex
Drive Type
Hex Socket
Imperial or Metric
Metric