Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Plastic Emergency Exit Left, With Pictogram Only, Non-Illuminated Emergency Exit Sign

RS Stock No.: 813-4643Brand: RS PRODistrelec Article No.: 30417830
brand-logo
View all in Exit Signs

Technical documents

Specifications

Brand

RS Pro

Self-Adhesive

No

Sign Description

Emergency Exit Left

Material

Plastic

Width

300mm

Sign or Label

Sign

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Distrelec Product Id

30417830

Country of Origin

India

Product details

ISO 7010 Plastic Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard

Stock information temporarily unavailable.

P.O.A.

Plastic Emergency Exit Left, With Pictogram Only, Non-Illuminated Emergency Exit Sign

P.O.A.

Plastic Emergency Exit Left, With Pictogram Only, Non-Illuminated Emergency Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Self-Adhesive

No

Sign Description

Emergency Exit Left

Material

Plastic

Width

300mm

Sign or Label

Sign

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Distrelec Product Id

30417830

Country of Origin

India

Product details

ISO 7010 Plastic Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard