Plastic FIRE EXIT, Fire Exit, English, Exit Sign
RS Stock No.: 763-1793Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSign Description
FIRE EXIT
Material
Plastic
Width
450mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Height
150 mm
Country of Origin
United Kingdom
Product details
Fire Exit Down and Right
Environmentally friendly and durable
1.2mm Polypropolene
Standards
ISO7010
Emergency Escape Signs
P.O.A.
Plastic FIRE EXIT, Fire Exit, English, Exit Sign
1
P.O.A.
Plastic FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSign Description
FIRE EXIT
Material
Plastic
Width
450mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Height
150 mm
Country of Origin
United Kingdom
Product details
Fire Exit Down and Right
Environmentally friendly and durable
1.2mm Polypropolene
Standards
ISO7010