Pleated Panel Filter, G4 Grade, 610 x 610 x 50mm

RS Stock No.: 701-9363Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 2in

Actual Dimensions

610 x 610 x 50mm

Filter Grade

G4

Colour

Blue

Actual Depth

50mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 2 in

Nominal Height

24in

Nominal Width

24in

Actual Height

610mm

Actual Width

610mm

Nominal Depth

2in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pleated Panel Filter, G4 Grade, 610 x 610 x 50mm

P.O.A.

Pleated Panel Filter, G4 Grade, 610 x 610 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

24 x 24 x 2in

Actual Dimensions

610 x 610 x 50mm

Filter Grade

G4

Colour

Blue

Actual Depth

50mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 2 in

Nominal Height

24in

Nominal Width

24in

Actual Height

610mm

Actual Width

610mm

Nominal Depth

2in

You may be interested in