PP Rigid Plastic No Unauthorised Access Prohibition Sign, No Admittance-Sign, English
RS Stock No.: 763-1866Brand: RS PRO

Technical documents
Specifications
Brand
RS ProText Language
English
Text Message
No Admittance Authorised Personnel Only
Sign Description
No Unauthorised Access
Material
PP Rigid Plastic
Self-Adhesive
No
Sign Text/Symbol
Symbol and Text
Colour
Black/Red/White
Quantity Per Package
1
Height
210 mm
Width
148mm
Sign or Label
Sign
Country of Origin
United Kingdom
You may be interested in
Plastic No Access/Entry Prohibition Label, No Access For Unauthorised Persons, EnglishBrand: Signs & Labels
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
PP Rigid Plastic No Unauthorised Access Prohibition Sign, No Admittance-Sign, English
1
P.O.A.
PP Rigid Plastic No Unauthorised Access Prohibition Sign, No Admittance-Sign, English
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Plastic No Access/Entry Prohibition Label, No Access For Unauthorised Persons, EnglishBrand: Signs & Labels
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
RS ProText Language
English
Text Message
No Admittance Authorised Personnel Only
Sign Description
No Unauthorised Access
Material
PP Rigid Plastic
Self-Adhesive
No
Sign Text/Symbol
Symbol and Text
Colour
Black/Red/White
Quantity Per Package
1
Height
210 mm
Width
148mm
Sign or Label
Sign
Country of Origin
United Kingdom
You may be interested in
Plastic No Access/Entry Prohibition Label, No Access For Unauthorised Persons, EnglishBrand: Signs & Labels
P.O.A.Each (In a Pack of 5) (ex VAT)