PTO Control Valve Push-Pull 4mm,4/2
RS Stock No.: 776-8609Brand: RS PRO

Technical documents
Specifications
Brand
RS ProControl Mechanism
Push Pull
Function
4/2
Thread Size
4mm
Manufacturer Series
BHP
Control Button/Switch Colour
Red
Maximum Operating Pressure
16 bar
Maximum Flow Rate
300L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Number of Ports
4/2
You may be interested in
RS PRO Push Pull 4/2 Pneumatic Manual Control Valve BHP Series, Push In 4 mm, 4mm, III BBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
PTO Control Valve Push-Pull 4mm,4/2
1
P.O.A.
PTO Control Valve Push-Pull 4mm,4/2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Push Pull 4/2 Pneumatic Manual Control Valve BHP Series, Push In 4 mm, 4mm, III BBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProControl Mechanism
Push Pull
Function
4/2
Thread Size
4mm
Manufacturer Series
BHP
Control Button/Switch Colour
Red
Maximum Operating Pressure
16 bar
Maximum Flow Rate
300L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Number of Ports
4/2
You may be interested in
RS PRO Push Pull 4/2 Pneumatic Manual Control Valve BHP Series, Push In 4 mm, 4mm, III BBrand: RS PRO
P.O.A.Each (ex VAT)