Pure Grey Adhesive Glue Brush, 16mm Bristle Width

RS Stock No.: 229-9814Brand: RS PRO
brand-logo
View all in Adhesive Brushes

Technical documents

Specifications

Brand

RS Pro

Type

Glue Brush

Bristle Type

Pure Grey

Bristle Length

45mm

Bristle Width

16mm

Country of Origin

United Kingdom

Product details

Glue Brushes

Bridled glue brushes filled with pure grey bristle for use with most types of adhesives
Compressed lacquered steel ferrules to distinguish from cleaning brushes
Tinned steel wire bridle

You may be interested in
Cottam Thin 19mm Paint Brush with Round Bristles
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pure Grey Adhesive Glue Brush, 16mm Bristle Width

P.O.A.

Pure Grey Adhesive Glue Brush, 16mm Bristle Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.
You may be interested in
Cottam Thin 19mm Paint Brush with Round Bristles
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Glue Brush

Bristle Type

Pure Grey

Bristle Length

45mm

Bristle Width

16mm

Country of Origin

United Kingdom

Product details

Glue Brushes

Bridled glue brushes filled with pure grey bristle for use with most types of adhesives
Compressed lacquered steel ferrules to distinguish from cleaning brushes
Tinned steel wire bridle

You may be interested in
Cottam Thin 19mm Paint Brush with Round Bristles
P.O.A.Each (In a Pack of 10) (ex VAT)