PVC FIRE EXIT, Fire Exit, English, Exit Sign
RS Stock No.: 763-1819Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSelf-Adhesive
No
Sign Description
FIRE EXIT
Material
PVC
Width
300mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Country of Origin
United Kingdom
Product details
You may be interested in

PVC Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit LabelBrand: Signs & Labels
P.O.A.Each (ex VAT)
Vinyl Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit LabelBrand: Signs & Labels
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
PVC FIRE EXIT, Fire Exit, English, Exit Sign
1
P.O.A.
PVC FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

PVC Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit LabelBrand: Signs & Labels
P.O.A.Each (ex VAT)
Vinyl Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit LabelBrand: Signs & Labels
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProSelf-Adhesive
No
Sign Description
FIRE EXIT
Material
PVC
Width
300mm
Sign or Label
Sign
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Country of Origin
United Kingdom
Product details
You may be interested in

PVC Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit LabelBrand: Signs & Labels
P.O.A.Each (ex VAT)
Vinyl Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit LabelBrand: Signs & Labels
P.O.A.Each (ex VAT)