Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, jack Panel Mount, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 546-3967Brand: RS PROManufacturers Part No.: R13-002-02-082611000
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG178

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO, jack Panel Mount, 50Ω, Clamp Termination, Straight Body

P.O.A.

RS PRO, jack Panel Mount, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG178

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China