RS PRO Black, Green Insole, Size 11 (UK)

RS Stock No.: 246-1078Brand: RS PROManufacturers Part No.: R700-11
brand-logo
View all in Insoles

Technical documents

Specifications

Brand

RS Pro

Men's Size

11 (UK)

Women's Size

11

Material

Polyurethane Foam

Material Properties

Anti-Static

Arch Support

No

Colour

Black, Green

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black, Green Insole, Size 11 (UK)

P.O.A.

RS PRO Black, Green Insole, Size 11 (UK)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Men's Size

11 (UK)

Women's Size

11

Material

Polyurethane Foam

Material Properties

Anti-Static

Arch Support

No

Colour

Black, Green

Country of Origin

China

You may be interested in