Ratchet Handle,Male,S/Steel,M8x25x65
RS Stock No.: 508-2120Brand: RS PRO
Technical documents
Specifications
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M8
Thread/Insert Length
25mm
Handle Material
Zinc
Shaft Material
Stainless Steel
Length
74mm
Stock information temporarily unavailable.
P.O.A.
Ratchet Handle,Male,S/Steel,M8x25x65
1
P.O.A.
Ratchet Handle,Male,S/Steel,M8x25x65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M8
Thread/Insert Length
25mm
Handle Material
Zinc
Shaft Material
Stainless Steel
Length
74mm