Ratchet Handle,Male,S/Steel,M8x50x65

RS Stock No.: 508-2158Brand: RS PRO
View all in Clamping Levers

Technical documents

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

50mm

Handle Material

Zinc

Shaft Material

Stainless Steel

Length

74mm

You may be interested in
RS PRO Clamping Lever, M8 x 50mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ratchet Handle,Male,S/Steel,M8x50x65

P.O.A.

Ratchet Handle,Male,S/Steel,M8x50x65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M8 x 50mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

50mm

Handle Material

Zinc

Shaft Material

Stainless Steel

Length

74mm

You may be interested in
RS PRO Clamping Lever, M8 x 50mm
P.O.A.Each (In a Pack of 2) (ex VAT)