Rectangular Aluminium Metal Tube, 50 x 30mm OD, 44mm ID, 1m L, 30mm W, 50mm H, 3mm Thickness

RS Stock No.: 124-3640Brand: RS PRO
brand-logo
View all in Metal Tubes

Technical documents

Specifications

Brand

RS Pro

Material

Aluminium

Tube Form

Rectangular

Material Grade

6082-T6

Length

1m

Height

50mm

Width

30mm

Inner Diameter

44mm

Thickness

3mm

Outer Diameter

50 x 30mm

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Tensile Strength

290 MPa

Hardness

95 HB

Product details

RS PRO Aluminium RHS Sections (6082T6)

An Aluminium Rectangular Hollow Section (RHS) metal tube profile commonly used in construction and engineering including building frames, supports and columns and suitable for high stress applications.
As RHS Aluminium tubes theses sections have excellent corrosion resistance and a high strength to weight ratio making them ideal for building structures.
With excellent durability and a high level of structural stability due to the flat sides and edges the Aluminium tubes make welding and joining simple and can be easily drilled and cut to length.
Suitable for a wide range of applications including:

Trusses
Bridges
Support frames
Cranes
Beer-barrels
Milk churns
Transport applications

Features and Benefits

  • Aluminium rectangular tubes

  • High weight to strength ratio

  • Excellent corrosion resistance

  • Suitable for high stress applications

  • High level of structural stability

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

P.O.A.

Rectangular Aluminium Metal Tube, 50 x 30mm OD, 44mm ID, 1m L, 30mm W, 50mm H, 3mm Thickness

P.O.A.

Rectangular Aluminium Metal Tube, 50 x 30mm OD, 44mm ID, 1m L, 30mm W, 50mm H, 3mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Aluminium

Tube Form

Rectangular

Material Grade

6082-T6

Length

1m

Height

50mm

Width

30mm

Inner Diameter

44mm

Thickness

3mm

Outer Diameter

50 x 30mm

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Tensile Strength

290 MPa

Hardness

95 HB

Product details

RS PRO Aluminium RHS Sections (6082T6)

An Aluminium Rectangular Hollow Section (RHS) metal tube profile commonly used in construction and engineering including building frames, supports and columns and suitable for high stress applications.
As RHS Aluminium tubes theses sections have excellent corrosion resistance and a high strength to weight ratio making them ideal for building structures.
With excellent durability and a high level of structural stability due to the flat sides and edges the Aluminium tubes make welding and joining simple and can be easily drilled and cut to length.
Suitable for a wide range of applications including:

Trusses
Bridges
Support frames
Cranes
Beer-barrels
Milk churns
Transport applications

Features and Benefits

  • Aluminium rectangular tubes

  • High weight to strength ratio

  • Excellent corrosion resistance

  • Suitable for high stress applications

  • High level of structural stability

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.