Rectangular Anti Static Brush, Plastic

RS Stock No.: 287-8186Brand: RS PRODistrelec Article No.: 30419270
brand-logo
View all in Anti Static Brushes

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Shape

Rectangular

Length

245mm

Dissipative

Yes

Conductive

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Bristle Width

18mm

Handle Shape

Flat

Handle Length

225mm

Bristle Length

20mm

Country of Origin

China

You may be interested in
Flat ESD Brush, Plastic
P.O.A.Each (ex VAT)
Flat Anti Static Brush, Nylon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Rectangular Anti Static Brush, Plastic

P.O.A.

Rectangular Anti Static Brush, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
Flat ESD Brush, Plastic
P.O.A.Each (ex VAT)
Flat Anti Static Brush, Nylon
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Shape

Rectangular

Length

245mm

Dissipative

Yes

Conductive

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Bristle Width

18mm

Handle Shape

Flat

Handle Length

225mm

Bristle Length

20mm

Country of Origin

China

You may be interested in
Flat ESD Brush, Plastic
P.O.A.Each (ex VAT)
Flat Anti Static Brush, Nylon
P.O.A.Each (ex VAT)