Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Richco Black Self Amalgamating Tape 19mm x 9m

RS Stock No.: 298-2033Brand: RS PRO
brand-logo
View all in Self Amalgamating Tapes

Technical documents

Specifications

Brand

RS Pro

Backing Material

EPDM

Width

19mm

Length

9m

Thickness

0.76mm

Colour

Black

Tensile Strength

250N/cm

Maximum Operating Temperature

+105°C

Breakdown Voltage

65000V

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Richco Black Self Amalgamating Tape 19mm x 9m

P.O.A.

Richco Black Self Amalgamating Tape 19mm x 9m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Backing Material

EPDM

Width

19mm

Length

9m

Thickness

0.76mm

Colour

Black

Tensile Strength

250N/cm

Maximum Operating Temperature

+105°C

Breakdown Voltage

65000V

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in