Richco Black Self Amalgamating Tape 25mm x 9m

RS Stock No.: 298-2049Brand: RS PRO
brand-logo
View all in Self Amalgamating Tapes

Technical documents

Specifications

Brand

RS Pro

Backing Material

EPDM

Width

25mm

Length

9m

Thickness

0.76mm

Colour

Black

Tensile Strength

250N/cm

Maximum Operating Temperature

+105°C

Breakdown Voltage

65000V

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

Low Smoke Self Amalgamating Tape

A high performance ethylene propylene rubber tape for moisture sealing, cable repair, insulation of cables and terminations and compression gland sealing etc.

Specially formulated for low smoke and toxicity in fire (halogen free)
Excellent corona, UV and ozone resistance
Excellent temperature performance
For use on voltage insulation up to 65kV
Self-amalgamating
Halogen free
Easily applied-no tool or heat required
Excellent cold weather seal and corrosion protection
Over 3:1 stretch ratio

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Richco Black Self Amalgamating Tape 25mm x 9m

P.O.A.

Richco Black Self Amalgamating Tape 25mm x 9m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Backing Material

EPDM

Width

25mm

Length

9m

Thickness

0.76mm

Colour

Black

Tensile Strength

250N/cm

Maximum Operating Temperature

+105°C

Breakdown Voltage

65000V

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

Low Smoke Self Amalgamating Tape

A high performance ethylene propylene rubber tape for moisture sealing, cable repair, insulation of cables and terminations and compression gland sealing etc.

Specially formulated for low smoke and toxicity in fire (halogen free)
Excellent corona, UV and ozone resistance
Excellent temperature performance
For use on voltage insulation up to 65kV
Self-amalgamating
Halogen free
Easily applied-no tool or heat required
Excellent cold weather seal and corrosion protection
Over 3:1 stretch ratio

You may be interested in