Round Aluminium Metal Tube, 3/4in OD, 1/16in ID, 1m L, 16SWG Thickness

RS Stock No.: 304-8005Brand: RS PRO
brand-logo
View all in Metal Tubes

Technical documents

Specifications

Brand

RS Pro

Material

Aluminium

Tube Form

Round

Length

1m

Material Grade

6063-T6

Inner Diameter

1/16in

Thickness

16SWG

Outer Diameter

3/4in

Thermal Conductivity

200W/mK

Hardness

80 HB

Suitability

Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames

Density

2.7g/cm³

Tensile Strength

230 MPa

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Tubes

Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.

Where would you use them?

Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.

Can they be welded?

Yes, aluminium tubes can be welded or brazed.

Features and Benefits

• 6063 Aluminium metal
• T6 Medium strength alloy
• Resistance to corrosion
• Various sizes available
• Round tube, Square tube or Rectangular tube

RS PRO Aluminium Tube Options

Round

• RS Stock no: 136-8754 = Length 1m x Outer diameter 35 mm
• RS Stock no: 136-8755 = Length 1m x Outer diameter 40 mm
• RS Stock no: 304-7973 = Length 1m x Outer diameter 1/2in
• RS Stock no: 304-7989 = Length 1m x Outer diameter 1.5in
• RS Stock no: 304-7995 = Length 1m x Outer diameter 2in
• RS Stock no: 304-8005 = Length 1m x Outer diameter 3/4in
• RS Stock no: 304-8011 = Length 1m x Outer diameter 1in
• RS Stock no: 918-6374 = Length 1m x Outer diameter 10 mm
• RS Stock no: 918-6383 = Length 1m x Outer diameter 20 mm
• RS Stock no: 918-6386 = Length 1m x Outer diameter 25 mm

Square

• RS Stock no: 304-7894 = Length 1m x Width 1/2in, 16SWG
• RS Stock no: 304-7917 = Length 1m x Width 1in, 10SWG
• RS Stock no: 304-7923 = Length 1m x Width 1.5in, 10SWG
• RS Stock no: 304-7939 = Length 1m x Width 2in, 10SWG
• RS Stock no: 304-7945 = Length 1m x Width 3in, 10SWG

Rectangular

• RS Stock no: 304-7951 = Length 1m x Width 2in x Height 1in, 10SWG
• RS Stock no: 304-7967 = Length 1m x Width 4in x Height 2in, 10SWG

Application Information

• Window frames
• Extrusions
• Doors
• Architectural applications

Standards

BSEN 754-5-6063T6

P.O.A.

Round Aluminium Metal Tube, 3/4in OD, 1/16in ID, 1m L, 16SWG Thickness

P.O.A.

Round Aluminium Metal Tube, 3/4in OD, 1/16in ID, 1m L, 16SWG Thickness

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Material

Aluminium

Tube Form

Round

Length

1m

Material Grade

6063-T6

Inner Diameter

1/16in

Thickness

16SWG

Outer Diameter

3/4in

Thermal Conductivity

200W/mK

Hardness

80 HB

Suitability

Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames

Density

2.7g/cm³

Tensile Strength

230 MPa

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Tubes

Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.

Where would you use them?

Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.

Can they be welded?

Yes, aluminium tubes can be welded or brazed.

Features and Benefits

• 6063 Aluminium metal
• T6 Medium strength alloy
• Resistance to corrosion
• Various sizes available
• Round tube, Square tube or Rectangular tube

RS PRO Aluminium Tube Options

Round

• RS Stock no: 136-8754 = Length 1m x Outer diameter 35 mm
• RS Stock no: 136-8755 = Length 1m x Outer diameter 40 mm
• RS Stock no: 304-7973 = Length 1m x Outer diameter 1/2in
• RS Stock no: 304-7989 = Length 1m x Outer diameter 1.5in
• RS Stock no: 304-7995 = Length 1m x Outer diameter 2in
• RS Stock no: 304-8005 = Length 1m x Outer diameter 3/4in
• RS Stock no: 304-8011 = Length 1m x Outer diameter 1in
• RS Stock no: 918-6374 = Length 1m x Outer diameter 10 mm
• RS Stock no: 918-6383 = Length 1m x Outer diameter 20 mm
• RS Stock no: 918-6386 = Length 1m x Outer diameter 25 mm

Square

• RS Stock no: 304-7894 = Length 1m x Width 1/2in, 16SWG
• RS Stock no: 304-7917 = Length 1m x Width 1in, 10SWG
• RS Stock no: 304-7923 = Length 1m x Width 1.5in, 10SWG
• RS Stock no: 304-7939 = Length 1m x Width 2in, 10SWG
• RS Stock no: 304-7945 = Length 1m x Width 3in, 10SWG

Rectangular

• RS Stock no: 304-7951 = Length 1m x Width 2in x Height 1in, 10SWG
• RS Stock no: 304-7967 = Length 1m x Width 4in x Height 2in, 10SWG

Application Information

• Window frames
• Extrusions
• Doors
• Architectural applications

Standards

BSEN 754-5-6063T6