Round Aluminium Metal Tube, 40mm OD, 1m L, 3mm Thickness

RS Stock No.: 136-8755Brand: RS PRO
brand-logo
View all in Metal Tubes

Technical documents

Specifications

Brand

RS Pro

Material

Aluminium

Tube Form

Round

Material Grade

T6

Length

1m

Thickness

3mm

Outer Diameter

40mm

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Tensile Strength

290 MPa

Hardness

95 HB

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Tubes

Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.

Where would you use them?

Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.

Can they be welded?

Yes, aluminium tubes can be welded or brazed.

Features and Benefits

• 6063 Aluminium metal
• T6 Medium strength alloy
• Resistance to corrosion
• Various sizes available
• Round tube, Square tube or Rectangular tube

RS PRO Aluminium Tube Options

Round

• RS Stock no: 136-8754 = Length 1m x Outer diameter 35 mm
• RS Stock no: 136-8755 = Length 1m x Outer diameter 40 mm
• RS Stock no: 304-7973 = Length 1m x Outer diameter 1/2in
• RS Stock no: 304-7989 = Length 1m x Outer diameter 1.5in
• RS Stock no: 304-7995 = Length 1m x Outer diameter 2in
• RS Stock no: 304-8005 = Length 1m x Outer diameter 3/4in
• RS Stock no: 304-8011 = Length 1m x Outer diameter 1in
• RS Stock no: 918-6374 = Length 1m x Outer diameter 10 mm
• RS Stock no: 918-6383 = Length 1m x Outer diameter 20 mm
• RS Stock no: 918-6386 = Length 1m x Outer diameter 25 mm

Square

• RS Stock no: 304-7894 = Length 1m x Width 1/2in, 16SWG
• RS Stock no: 304-7917 = Length 1m x Width 1in, 10SWG
• RS Stock no: 304-7923 = Length 1m x Width 1.5in, 10SWG
• RS Stock no: 304-7939 = Length 1m x Width 2in, 10SWG
• RS Stock no: 304-7945 = Length 1m x Width 3in, 10SWG

Rectangular

• RS Stock no: 304-7951 = Length 1m x Width 2in x Height 1in, 10SWG
• RS Stock no: 304-7967 = Length 1m x Width 4in x Height 2in, 10SWG

Application Information

• Window frames
• Extrusions
• Doors
• Architectural applications

Standards

BSEN 754-5-6063T6

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Round Aluminium Metal Tube, 40mm OD, 1m L, 3mm Thickness

P.O.A.

Round Aluminium Metal Tube, 40mm OD, 1m L, 3mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Aluminium

Tube Form

Round

Material Grade

T6

Length

1m

Thickness

3mm

Outer Diameter

40mm

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Tensile Strength

290 MPa

Hardness

95 HB

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Tubes

Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.

Where would you use them?

Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.

Can they be welded?

Yes, aluminium tubes can be welded or brazed.

Features and Benefits

• 6063 Aluminium metal
• T6 Medium strength alloy
• Resistance to corrosion
• Various sizes available
• Round tube, Square tube or Rectangular tube

RS PRO Aluminium Tube Options

Round

• RS Stock no: 136-8754 = Length 1m x Outer diameter 35 mm
• RS Stock no: 136-8755 = Length 1m x Outer diameter 40 mm
• RS Stock no: 304-7973 = Length 1m x Outer diameter 1/2in
• RS Stock no: 304-7989 = Length 1m x Outer diameter 1.5in
• RS Stock no: 304-7995 = Length 1m x Outer diameter 2in
• RS Stock no: 304-8005 = Length 1m x Outer diameter 3/4in
• RS Stock no: 304-8011 = Length 1m x Outer diameter 1in
• RS Stock no: 918-6374 = Length 1m x Outer diameter 10 mm
• RS Stock no: 918-6383 = Length 1m x Outer diameter 20 mm
• RS Stock no: 918-6386 = Length 1m x Outer diameter 25 mm

Square

• RS Stock no: 304-7894 = Length 1m x Width 1/2in, 16SWG
• RS Stock no: 304-7917 = Length 1m x Width 1in, 10SWG
• RS Stock no: 304-7923 = Length 1m x Width 1.5in, 10SWG
• RS Stock no: 304-7939 = Length 1m x Width 2in, 10SWG
• RS Stock no: 304-7945 = Length 1m x Width 3in, 10SWG

Rectangular

• RS Stock no: 304-7951 = Length 1m x Width 2in x Height 1in, 10SWG
• RS Stock no: 304-7967 = Length 1m x Width 4in x Height 2in, 10SWG

Application Information

• Window frames
• Extrusions
• Doors
• Architectural applications

Standards

BSEN 754-5-6063T6

You may be interested in