RS Aluminium Oxide Flap Wheel 120 Grit, 50mm x 20mm

RS Stock No.: 690-085Brand: RS PRO
brand-logo
View all in Abrasive Wheels

Technical documents

Specifications

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Grit Size

120

Diameter

50mm

Thickness

20mm

Shank Diameter

6mm

Maximum Safe Speed

15000rpm

Country of Origin

United Kingdom

Product details

Flap Wheel Grinders

Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials.

Aluminium Oxide
Integral 6mm diameter shaft

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS Aluminium Oxide Flap Wheel 120 Grit, 50mm x 20mm

P.O.A.

RS Aluminium Oxide Flap Wheel 120 Grit, 50mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Grit Size

120

Diameter

50mm

Thickness

20mm

Shank Diameter

6mm

Maximum Safe Speed

15000rpm

Country of Origin

United Kingdom

Product details

Flap Wheel Grinders

Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials.

Aluminium Oxide
Integral 6mm diameter shaft

You may be interested in