Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3.9kΩ Carbon Film Through Hole Fixed Resistor 0.25W ±5%

RS Stock No.: 739-7506Brand: RS PROManufacturers Part No.: RS-Carbon-3k9-5%-0.25W
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

3.9kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
RS PRO 3.9kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 3.9kΩ Carbon Film Through Hole Fixed Resistor 0.25W ±5%

P.O.A.

RS PRO 3.9kΩ Carbon Film Through Hole Fixed Resistor 0.25W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3.9kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Resistance

3.9kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
RS PRO 3.9kΩ Carbon Film Resistor 0.25W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)